1N3957 vs RL101-T feature comparison

1N3957 Microchip Technology Inc

Buy Now Datasheet

RL101-T Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DIODES INC
Package Description HERMETIC SEALED, GLASS, A-TYPE PACKAGE-2 O-XALF-W2
Reach Compliance Code compliant compliant
Factory Lead Time 24 Weeks
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2
JESD-609 Code e0 e3
Number of Elements 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 1000 V 50 V
Surface Mount NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 3 1
ECCN Code EAR99
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1.1 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Reverse Test Voltage 50 V

Compare 1N3957 with alternatives

Compare RL101-T with alternatives