1N3957 vs 1N4001-E3/54 feature comparison

1N3957 Microchip Technology Inc

Buy Now Datasheet

1N4001-E3/54 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VISHAY SEMICONDUCTORS
Package Description HERMETIC SEALED, GLASS, A-TYPE PACKAGE-2 O-PALF-W2
Reach Compliance Code compliant unknown
Factory Lead Time 24 Weeks
Additional Feature HIGH RELIABILITY FREE WHEELING DIODE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -50 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 1000 V 50 V
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code DO-41
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-204AL
Non-rep Pk Forward Current-Max 30 A
Qualification Status Not Qualified

Compare 1N3957 with alternatives

Compare 1N4001-E3/54 with alternatives