1N3938 vs HFM203-T feature comparison

1N3938 New Jersey Semiconductor Products Inc

Buy Now Datasheet

HFM203-T Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC RECTRON LTD
Reach Compliance Code unknown compliant
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1 V
Non-rep Pk Forward Current-Max 1600 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 100 A 2 A
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 50 µA 2 µA
Base Number Matches 3 1
Rohs Code Yes
Package Description SMB, 2 PIN
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Recovery Time-Max 0.05 µs
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Compare HFM203-T with alternatives