1N3938 vs FFM203A-W feature comparison

1N3938 Central Semiconductor Corp

Buy Now Datasheet

FFM203A-W Rectron Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP RECTRON LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE FAST RECOVERY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.3 V
JEDEC-95 Code DO-13 DO-214AC
JESD-30 Code O-MALF-W2 R-PDSO-C2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 3 1
Package Description SMA, 2 PIN
Additional Feature LOW LEAKAGE CURRENT
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.15 µs
Reverse Test Voltage 200 V

Compare FFM203A-W with alternatives