1N3913RE3 vs 1N3913R feature comparison

1N3913RE3 Microsemi Corporation

Buy Now Datasheet

1N3913R STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP STMICROELECTRONICS
Package Description DO-5, 1PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application FAST RECOVERY FAST RECOVERY
Case Connection ISOLATED ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 50 A 30 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.2 µs 0.2 µs
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 13
Forward Voltage-Max (VF) 1.4 V
Power Dissipation-Max 50 W
Qualification Status Not Qualified
Reverse Current-Max 50 µA

Compare 1N3913RE3 with alternatives

Compare 1N3913R with alternatives