1N3913AE3 vs JANTXV1N3913A feature comparison

1N3913AE3 Microsemi Corporation

Buy Now Datasheet

JANTXV1N3913A Defense Logistics Agency

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP DEFENSE LOGISTICS AGENCY
Package Description DO-5, 1PIN DO-5, 1 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application FAST RECOVERY FAST RECOVERY POWER
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-203AB DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 50 A 50 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 400 V
Reverse Recovery Time-Max 0.15 µs 0.15 µs
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 3
Qualification Status Qualified
Reference Standard MIL-19500/308C

Compare 1N3913AE3 with alternatives

Compare JANTXV1N3913A with alternatives