1N3913
vs
1N3913
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WESTCODE SEMICONDUCTORS LTD
THOMSON-CSF SEMICONDUCTORS
Package Description
O-MUPM-D1
DO-203AB, 1 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
FAST RECOVERY
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.56 V
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Non-rep Pk Forward Current-Max
340 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
150 °C
Output Current-Max
30 A
30 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Recovery Time-Max
0.2 µs
0.2 µs
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
2
1
Part Package Code
DO-203AB
Pin Count
1
JEDEC-95 Code
DO-203AB
Compare 1N3913 with alternatives
Compare 1N3913 with alternatives