1N3911
vs
1N3911
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
INTERNATIONAL DIODE CORP
GENERAL TRANSISTOR CORP
Part Package Code
DO-203AB
DO-203AB
Package Description
DO-203AB, 1 PIN
DO-203AB, 1 PIN
Pin Count
1
1
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
1.4 V
JEDEC-95 Code
DO-203AB
DO-203AB
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
30 A
30 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Recovery Time-Max
0.2 µs
0.2 µs
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
1
1