1N3909
vs
40HFL20S05PBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEMITRONICS CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
DO-5
DO-5
Package Description
DO-5, 2 PIN
O-MUPM-D1
Pin Count
2
1
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
FAST RECOVERY
FAST RECOVERY
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
1.95 V
JEDEC-95 Code
DO-5
DO-203AB
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
30 A
40 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
200 V
Reverse Recovery Time-Max
0.2 µs
0.5 µs
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
1
3
Rohs Code
Yes
Category CO2 Kg
8.8
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2014-12-17
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V3.02
Additional Feature
FREE WHEELING DIODE
Non-rep Pk Forward Current-Max
500 A
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare 1N3909 with alternatives
Compare 40HFL20S05PBF with alternatives