1N3899 vs BYW93-100 feature comparison

1N3899 National Electronics Inc

Buy Now Datasheet

BYW93-100 Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL ELECTRONICS INC PHILIPS SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.3 V
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 20 A 38 A
Rep Pk Reverse Voltage-Max 50 V 100 V
Reverse Recovery Time-Max 0.2 µs 0.045 µs
Surface Mount NO NO
Base Number Matches 18 4
Non-rep Pk Forward Current-Max 1000 A

Compare 1N3899 with alternatives