1N3889R vs JAN1N3891A feature comparison

1N3889R Solid State Devices Inc (SSDI)

Buy Now Datasheet

JAN1N3891A Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SOLID STATE DEVICES INC MICROSEMI CORP
Package Description HERMETIC SEALED PACKAGE-1 DO-4, 1 PIN
Pin Count 1 1
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application FAST RECOVERY FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 200 A 250 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 12 A 20 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 200 V
Reverse Recovery Time-Max 0.2 µs 0.15 µs
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code DO-4
Case Connection CATHODE
JEDEC-95 Code DO-203AA
JESD-609 Code e0
Operating Temperature-Min -65 °C
Reference Standard MIL-19500/304
Terminal Finish TIN LEAD

Compare 1N3889R with alternatives

Compare JAN1N3891A with alternatives