1N3889M vs 1N3879 feature comparison

1N3889M International Rectifier

Buy Now Datasheet

1N3879 Edal Industries Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP EDAL INDUSTRIES INC
Package Description O-MUPM-D1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application FAST RECOVERY
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.4 V
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 12 A 6 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.3 µs 0.2 µs
Surface Mount NO NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Base Number Matches 1 24

Compare 1N3889M with alternatives

Compare 1N3879 with alternatives