1N3889 vs JANTXV1N3891A feature comparison

1N3889 Solitron Devices Inc

Buy Now Datasheet

JANTXV1N3891A Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer SOLITRON DEVICES INC MICROSEMI CORP
Part Package Code DO-4 DO-4
Package Description DO-4, 1 PIN DO-4, 1 PIN
Pin Count 1 1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application FAST RECOVERY FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 200 A 250 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 12 A 20 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 200 V
Reverse Current-Max 250 µA
Reverse Recovery Time-Max 0.2 µs 0.15 µs
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
JEDEC-95 Code DO-203AA
JESD-609 Code e0
Operating Temperature-Min -65 °C
Reference Standard MIL-19500/304
Terminal Finish TIN LEAD

Compare 1N3889 with alternatives

Compare JANTXV1N3891A with alternatives