1N3889 vs 1N3881R feature comparison

1N3889 Semitronics Corp

Buy Now Datasheet

1N3881R International Rectifier

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SEMITRONICS CORP INTERNATIONAL RECTIFIER CORP
Part Package Code DO-4 DO-4
Package Description DO-4, 1 PIN DO-4, 1 PIN
Pin Count 1 1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application FAST RECOVERY FAST RECOVERY
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.4 V
JEDEC-95 Code DO-4 DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 12 A 6 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 200 V
Reverse Recovery Time-Max 0.2 µs 0.3 µs
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 2
Rohs Code No
Additional Feature FREE WHEELING DIODE
Non-rep Pk Forward Current-Max 75 A

Compare 1N3889 with alternatives

Compare 1N3881R with alternatives