1N3883RPBF
vs
1N3883R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
WESTCODE SEMICONDUCTORS LTD
Part Package Code
DO-4
Package Description
O-MUPM-D1
Pin Count
1
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Category CO2 Kg
8.8
Compliance Temperature Grade
Military: -65C to +150C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2014-12-17
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V3.02
Additional Feature
FREE WHEELING DIODE
Application
FAST RECOVERY
Case Connection
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
1.4 V
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
75 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
6 A
6 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Recovery Time-Max
0.3 µs
0.2 µs
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
1
1
Compare 1N3883RPBF with alternatives
Compare 1N3883R with alternatives