1N3883R vs 1N3883RPBF feature comparison

1N3883R Advanced Semiconductor Inc

Buy Now Datasheet

1N3883RPBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ASI SEMICONDUCTOR INC INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application POWER FAST RECOVERY
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.4 V
JEDEC-95 Code DO-4 DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 150 A 75 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 6 A 6 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.2 µs 0.3 µs
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 17 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-4
Package Description O-MUPM-D1
Pin Count 1
Additional Feature FREE WHEELING DIODE
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare 1N3883R with alternatives

Compare 1N3883RPBF with alternatives