1N3883 vs 1N3883E3 feature comparison

1N3883 Digitron Semiconductors

Buy Now Datasheet

1N3883E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIGITRON SEMICONDUCTORS MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY FREE WHEELING DIODE
Application FAST RECOVERY FAST RECOVERY
Breakdown Voltage-Min 400 V
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.4 V
JEDEC-95 Code DO-4 DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 6 A 6 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 15 µA 15 µA
Reverse Recovery Time-Max 0.2 µs 0.2 µs
Reverse Test Voltage 400 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 24 1
Package Description DO-4, 1 PIN

Compare 1N3883 with alternatives

Compare 1N3883E3 with alternatives