1N3882RM vs 1N3882R feature comparison

1N3882RM International Rectifier

Buy Now Datasheet

1N3882R IXYS UK Westcode

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP WESTCODE SEMICONDUCTORS LTD
Package Description O-MUPM-D1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application FAST RECOVERY
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.5 V
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 75 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 6 A 6 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 300 V 300 V
Reverse Recovery Time-Max 0.3 µs 0.2 µs
Surface Mount NO NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Base Number Matches 1 15

Compare 1N3882RM with alternatives