1N3882R vs JANTXV1N3893A feature comparison

1N3882R IXYS UK Westcode

Buy Now Datasheet

JANTXV1N3893A Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WESTCODE SEMICONDUCTORS LTD SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 6 A 20 A
Rep Pk Reverse Voltage-Max 300 V 400 V
Reverse Recovery Time-Max 0.2 µs 0.15 µs
Surface Mount NO NO
Base Number Matches 15 4
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application FAST RECOVERY
Case Connection CATHODE
Diode Element Material SILICON
JESD-30 Code O-MUPM-D1
Non-rep Pk Forward Current-Max 250 A
Number of Terminals 1
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Reference Standard MIL-19500
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare JANTXV1N3893A with alternatives