1N3882R vs 1N3883 feature comparison

1N3882R IXYS UK Westcode

Buy Now Datasheet

1N3883 Digitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WESTCODE SEMICONDUCTORS LTD DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V 1.4 V
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 6 A 6 A
Rep Pk Reverse Voltage-Max 300 V 400 V
Reverse Recovery Time-Max 0.2 µs 0.2 µs
Surface Mount NO NO
Base Number Matches 15 24
Rohs Code No
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application FAST RECOVERY
Breakdown Voltage-Min 400 V
Case Connection CATHODE
Diode Element Material SILICON
JEDEC-95 Code DO-4
JESD-30 Code O-MUPM-D1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 200 A
Number of Terminals 1
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Reverse Current-Max 15 µA
Reverse Test Voltage 400 V
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare 1N3883 with alternatives