1N3882R vs 1N3882RM feature comparison

1N3882R IXYS UK Westcode

Buy Now Datasheet

1N3882RM International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WESTCODE SEMICONDUCTORS LTD INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V 1.4 V
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 6 A 6 A
Rep Pk Reverse Voltage-Max 300 V 300 V
Reverse Recovery Time-Max 0.2 µs 0.3 µs
Surface Mount NO NO
Base Number Matches 15 1
Rohs Code No
Package Description O-MUPM-D1
HTS Code 8541.10.00.80
Application FAST RECOVERY
Case Connection ANODE
Diode Element Material SILICON
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 75 A
Number of Terminals 1
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare 1N3882RM with alternatives