1N3881
vs
1N3881RM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SOLITRON DEVICES INC
INTERNATIONAL RECTIFIER CORP
Part Package Code
DO-4
Package Description
DO-4, 1 PIN
O-MUPM-D1
Pin Count
1
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
FAST RECOVERY
FAST RECOVERY
Case Connection
CATHODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
1.4 V
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Non-rep Pk Forward Current-Max
150 A
75 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
6 A
6 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
15 µA
Reverse Recovery Time-Max
0.2 µs
0.3 µs
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
1
1
Rohs Code
No
JEDEC-95 Code
DO-203AA
Moisture Sensitivity Level
1
Compare 1N3881 with alternatives
Compare 1N3881RM with alternatives