1N3879
vs
1N3889M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
EDAL INDUSTRIES INC
INTERNATIONAL RECTIFIER CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
1.4 V
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
6 A
12 A
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Recovery Time-Max
0.2 µs
0.3 µs
Surface Mount
NO
NO
Base Number Matches
24
1
Rohs Code
No
Package Description
O-MUPM-D1
HTS Code
8541.10.00.80
Application
FAST RECOVERY
Case Connection
CATHODE
Diode Element Material
SILICON
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Terminals
1
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Compare 1N3879 with alternatives
Compare 1N3889M with alternatives