1N3829A vs 1N4740 feature comparison

1N3829A Motorola Semiconductor Products

Buy Now Datasheet

1N4740 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1.5 Ω 7 Ω
JEDEC-95 Code DO-13 DO-41
JESD-30 Code O-MALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Knee Impedance-Max 500 Ω 700 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.8 V 10 V
Reverse Current-Max 10 µA 10 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 10%
Working Test Current 37 mA 25 mA
Base Number Matches 1 26
Package Description O-LALF-W2

Compare 1N3829A with alternatives

Compare 1N4740 with alternatives