1N3829 vs 1N5938A feature comparison

1N3829 Motorola Mobility LLC

Buy Now Datasheet

1N5938A Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description O-MALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1.5 Ω 38 Ω
JEDEC-95 Code DO-13 DO-41
JESD-30 Code O-MALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Knee Impedance-Max 500 Ω 850 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.8 V 36 V
Reverse Current-Max 10 µA 1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 10%
Working Test Current 37 mA 10.4 mA
Base Number Matches 2 1

Compare 1N3829 with alternatives

Compare 1N5938A with alternatives