1N3828A vs 1N4735A-G_AY_10001 feature comparison

1N3828A Freescale Semiconductor

Buy Now Datasheet

1N4735A-G_AY_10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown compliant
Category CO2 Kg 8.7 8.7
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 200 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5% 5%
Working Test Current 41 mA 41 mA
Base Number Matches 10 1
Pbfree Code Yes
Package Description DO-41G, 2 PIN
ECCN Code EAR99
HTS Code 8541.10.00.50
Compliance Temperature Grade Military: -65C to +200C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N4735A-G_AY_10001 with alternatives