1N3824D-B vs MV1N4731DPE3TR feature comparison

1N3824D-B Micro Commercial Components

Buy Now Datasheet

MV1N4731DPE3TR Microsemi Corporation

Buy Now Datasheet
No Yes
Obsolete Obsolete
MICRO COMMERCIAL COMPONENTS MICROSEMI CORP
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
e0 e3
240
TIN LEAD MATTE TIN
30
1 1
DO-41
O-PALF-W2
2
ISOLATED
SINGLE
SILICON
ZENER DIODE
DO-204AL
O-PALF-W2
1
1
2
150 °C
-65 °C
PLASTIC/EPOXY
ROUND
LONG FORM
UNIDIRECTIONAL
1 W
Not Qualified
4.3 V
NO
ZENER
WIRE
AXIAL
1%
58 mA

Compare 1N3824D-B with alternatives

Compare MV1N4731DPE3TR with alternatives