1N3824AE3 vs JANTX1N3824A-1 feature comparison

1N3824AE3 Microsemi Corporation

Buy Now Datasheet

JANTX1N3824A-1 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Part Package Code DO-13
Package Description O-MALF-W2 DO-41, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-202AA DO-41
JESD-30 Code O-MALF-W2 O-XALF-W2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 4.3 V 4.3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 58 mA 58 mA
Base Number Matches 2 1
Factory Lead Time 20 Weeks
Additional Feature METALLURGICALLY BONDED
Reference Standard MIL-19500/115K

Compare 1N3824AE3 with alternatives

Compare JANTX1N3824A-1 with alternatives