1N3819 vs 1N5955B feature comparison

1N3819 Motorola Semiconductor Products

Buy Now Datasheet

1N5955B International Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTERNATIONAL SEMICONDUCTOR INC
Package Description O-MBCY-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MBCY-W2 O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 7000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL GLASS
Package Shape ROUND ROUND
Package Style CYLINDRICAL LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 180 V 180 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM AXIAL
Voltage Temp Coeff-Max 171 mV/°C
Voltage Tol-Max 20% 5%
Working Test Current 2.1 mA 0.0021 mA
Base Number Matches 3 1
Dynamic Impedance-Max 900 Ω
JEDEC-95 Code DO-41

Compare 1N3819 with alternatives

Compare 1N5955B with alternatives