1N3802 vs PTZ16A feature comparison

1N3802 Motorola Semiconductor Products

Buy Now Datasheet

PTZ16A ROHM Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ROHM CO LTD
Package Description O-MBCY-W2 R-PDSO-C2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MBCY-W2 R-PDSO-C2
JESD-609 Code e0 e1
Knee Impedance-Max 1000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 36 V 16.2 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form WIRE C BEND
Terminal Position BOTTOM DUAL
Voltage Temp Coeff-Max 30.6 mV/°C
Voltage Tol-Max 20% 5.56%
Working Test Current 10 mA 20 mA
Base Number Matches 3 1
Pbfree Code Yes
Pin Count 2
Dynamic Impedance-Max 12 Ω
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare 1N3802 with alternatives

Compare PTZ16A with alternatives