1N3796 vs SZ1A22L feature comparison

1N3796 Motorola Mobility LLC

Buy Now Datasheet

SZ1A22L Solid State Devices Inc (SSDI)

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC SOLID STATE DEVICES INC
Package Description O-MBCY-W2 O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MBCY-W2 O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 750 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL GLASS
Package Shape ROUND ROUND
Package Style CYLINDRICAL LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 20 V 22 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM AXIAL
Voltage Temp Coeff-Max 15 mV/°C
Voltage Tol-Max 20% 10%
Working Test Current 19 mA 11.5 mA
Base Number Matches 3 4
Pin Count 2
Dynamic Impedance-Max 22 Ω

Compare 1N3796 with alternatives

Compare SZ1A22L with alternatives