1N3765 vs 1N3765 feature comparison

1N3765 EIC Semiconductor Inc

Buy Now Datasheet

1N3765 Transistor & Electronic Co

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD TRANSISTOR & ELECTRONIC CO
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-5
JESD-30 Code O-MUPM-D1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1
Operating Temperature-Max 140 °C 140 °C
Output Current-Max 35 A 35 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 700 V 700 V
Reverse Recovery Time-Max 5 µs 5 µs
Surface Mount NO NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Base Number Matches 1 1