1N3765 vs 1N3765 feature comparison

1N3765 EIC Semiconductor Inc

Buy Now Datasheet

1N3765 Semiconductors Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD SEMICONDUCTORS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-5
JESD-30 Code O-MUPM-D1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1
Operating Temperature-Max 140 °C 140 °C
Output Current-Max 35 A 35 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 700 V 700 V
Reverse Recovery Time-Max 5 µs 5 µs
Surface Mount NO NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Base Number Matches 1 1