1N3702BTRLEADFREE vs 1N4763A-B feature comparison

1N3702BTRLEADFREE Central Semiconductor Corp

Buy Now Datasheet

1N4763A-B Frontier Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP FRONTIER ELECTRONICS CO LTD
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 91 V 91 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 3
Knee Impedance-Max 3000 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA
Voltage Tol-Max 5%
Working Test Current 2.8 mA

Compare 1N3702BTRLEADFREE with alternatives

Compare 1N4763A-B with alternatives