1N3673AR vs JANTXV1N3673AR feature comparison

1N3673AR Microchip Technology Inc

Buy Now Datasheet

JANTXV1N3673AR Semicon Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMICON COMPONENTS INC
Package Description METAL, DO-4, 1 PIN DO-4, 1 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 29 Weeks
Application POWER POWER
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-203AA DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 240 A 240 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Output Current-Max 12 A 12 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 4 1
Part Package Code DO-4
Pin Count 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 1.35 V
Operating Temperature-Max 150 °C
Reference Standard MIL-19500/260

Compare 1N3673AR with alternatives

Compare JANTXV1N3673AR with alternatives