1N3673A
vs
PBYR3045PT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SEMICONDUCTORS INC
PHILIPS COMPONENTS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
COMMON CATHODE, 2 ELEMENTS
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Number of Elements
1
2
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
12 A
15 A
Rep Pk Reverse Voltage-Max
1000 V
45 V
Reverse Recovery Time-Max
5 µs
Surface Mount
NO
NO
Base Number Matches
19
5
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Diode Element Material
SILICON
Forward Voltage-Max (VF)
0.76 V
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
200 A
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reverse Current-Max
1000 µA
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare PBYR3045PT with alternatives