1N3673A vs 25CTQ045 feature comparison

1N3673A Semiconductors Inc

Buy Now Datasheet

25CTQ045 Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SEMICONDUCTORS INC SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Number of Elements 1 2
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 12 A 30 A
Rep Pk Reverse Voltage-Max 1000 V 45 V
Reverse Recovery Time-Max 5 µs
Surface Mount NO NO
Base Number Matches 19 5
Pbfree Code No
Rohs Code No
Part Package Code TO-220AB
Package Description PLASTIC PACKAGE-3
Pin Count 3
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection CATHODE
Diode Element Material SILICON
Forward Voltage-Max (VF) 0.5 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 300 A
Number of Terminals 3
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare 25CTQ045 with alternatives