1N3673A vs 1N5394G feature comparison

1N3673A Semiconductors Inc

Buy Now Datasheet

1N5394G Galaxy Microelectronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEMICONDUCTORS INC CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 12 A 1.5 A
Rep Pk Reverse Voltage-Max 1000 V 300 V
Reverse Recovery Time-Max 5 µs
Surface Mount NO NO
Base Number Matches 19 18
Rohs Code Yes
Application GENERAL PURPOSE
Diode Element Material SILICON
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 50 A
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5394G with alternatives