1N3672A
vs
JANTX1N3672A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NIHON INTER ELECTRONICS CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
DO-203AA
DO-4
Package Description
DO-203AA, 1 PIN
O-MUPM-D1
Pin Count
1
1
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
MEDIUM POWER
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-203AA
DO-203AA
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
150 °C
Output Current-Max
12 A
12 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
900 V
900 V
Reverse Recovery Time-Max
5 µs
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Case Connection
CATHODE
Non-rep Pk Forward Current-Max
240 A
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
MIL-19500/260
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1N3672A with alternatives
Compare JANTX1N3672A with alternatives