1N3671A vs JANTX1N3671A feature comparison

1N3671A America Semiconductor LLC

Buy Now Datasheet

JANTX1N3671A Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer AMERICA SEMICONDUCTOR LLC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Application GENERAL PURPOSE POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-4 DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 240 A 240 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 12 A 12 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 22 6
Rohs Code No
Package Description METAL, DO-4, 1 PIN
Factory Lead Time 29 Weeks
JESD-609 Code e0
Qualification Status Qualified
Reference Standard MIL-19500/260
Reverse Recovery Time-Max 5 µs
Terminal Finish TIN LEAD

Compare JANTX1N3671A with alternatives