1N3644
vs
JAN1N3644
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
SOLID STATE DEVICES INC
MICROSEMI CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
5 V
Non-rep Pk Forward Current-Max
14 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
200 °C
Output Current-Max
0.75 A
0.25 A
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
1500 V
Reverse Recovery Time-Max
5 µs
Surface Mount
NO
NO
Base Number Matches
9
6
Pbfree Code
No
Rohs Code
No
Package Description
HERMETIC SEALED, GLASS, S, 2 PIN
Pin Count
2
HTS Code
8541.10.00.70
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Reference Standard
MIL-19500/279
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Compare JAN1N3644 with alternatives