1N3613 vs 1F5G feature comparison

1N3613 Bkc Semiconductors Inc

Buy Now Datasheet

1F5G Galaxy Microelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer BKC SEMICONDUCTORS INC CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.3 V
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 300 °C 150 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 15 10
Part Package Code R-1
ECCN Code EAR99
HTS Code 8541.10.00.80
Application FAST RECOVERY
Breakdown Voltage-Min 600 V
Non-rep Pk Forward Current-Max 30 A
Operating Temperature-Min -55 °C
Reference Standard MIL-STD-202
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.25 µs
Reverse Test Voltage 600 V