1N3611 vs 1N3611 feature comparison

1N3611 Microchip Technology Inc

Buy Now Datasheet

1N3611 Micross Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSS COMPONENTS
Package Description HERMETIC SEALED, GLASS, A-TYPE PACKAGE-2
Reach Compliance Code compliant compliant
Factory Lead Time 24 Weeks 27 Weeks
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 E-XALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 6 3
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 30 A
Qualification Status Not Qualified
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 2 µs
Reverse Test Voltage 200 V

Compare 1N3611 with alternatives

Compare 1N3611 with alternatives