1N3604T-84 vs 1N4454T-85 feature comparison

1N3604T-84 ROHM Semiconductor

Buy Now Datasheet

1N4454T-85 ROHM Semiconductor

Buy Now Datasheet
Obsolete Obsolete
ROHM CO LTD ROHM CO LTD
O-LALF-W2 O-LALF-W2
unknown unknown
EAR99 EAR99
8541.10.00.70 8541.10.00.70
HIGH RELIABILITY HIGH RELIABILITY
GENERAL PURPOSE GENERAL PURPOSE
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1 V 1 V
DO-35 DO-35
O-LALF-W2 O-LALF-W2
2 A 2 A
1 1
1 1
2 2
200 °C 200 °C
-65 °C -65 °C
0.15 A 0.15 A
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
0.5 W 0.5 W
Not Qualified Not Qualified
75 V 75 V
0.05 µA 0.1 µA
0.002 µs 0.002 µs
NO NO
WIRE WIRE
AXIAL AXIAL
1 1

Compare 1N3604T-84 with alternatives

Compare 1N4454T-85 with alternatives