1N3528 vs SZN6334S feature comparison

1N3528 Central Semiconductor Corp

Buy Now Datasheet

SZN6334S Solid State Devices Inc (SSDI)

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP SOLID STATE DEVICES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 27 V 27 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 4 mA 4.6 mA
Base Number Matches 11 5
Package Description O-LALF-W2
Pin Count 2

Compare 1N3528 with alternatives

Compare SZN6334S with alternatives