1N3515 vs 1N5733BE3TR feature comparison

1N3515 New Jersey Semiconductor Products Inc

Buy Now Datasheet

1N5733BE3TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC MICROSEMI CORP
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.48 W
Reference Voltage-Nom 7.5 V 7.5 V
Technology ZENER ZENER
Voltage Tol-Max 5% 5%
Base Number Matches 9 1
Package Description O-LALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Working Test Current 10 mA

Compare 1N5733BE3TR with alternatives