1N34A vs 1N34A-BP feature comparison

1N34A Micro Commercial Components

Buy Now Datasheet

1N34A-BP Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS
Part Package Code DO-7 DO-7
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature LOW LEAKAGE CURRENT LOW LEAKAGE CURRENT
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material GERMANIUM GERMANIUM
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-7 DO-7
JESD-30 Code O-XALF-W2 O-XALF-W2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 0.5 A 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 75 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.05 A 0.05 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 65 V 65 V
Reverse Current-Max 500 µA
Reverse Test Voltage 50 V
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 9 1
Package Description DO-7, 2 PIN

Compare 1N34A with alternatives

Compare 1N34A-BP with alternatives