1N3497
vs
CH827-37-WAFFLE
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JESD-609 Code
e0
e0
Number of Elements
1
1
Operating Temperature-Max
150 °C
Power Dissipation-Max
0.25 W
0.25 W
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Voltage Tol-Max
5%
5%
Working Test Current
7.5 mA
7.5 mA
Base Number Matches
1
1
Package Description
X-XUUC-N
Diode Element Material
SILICON
JESD-30 Code
X-XUUC-N
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
NO LEAD
Terminal Position
UPPER
Voltage Temp Coeff-Max
0.062 mV/°C
Compare 1N3497 with alternatives
Compare CH827-37-WAFFLE with alternatives