1N3496 vs RCH829-VIAL feature comparison

1N3496 Fenwal Controls

Buy Now Datasheet

RCH829-VIAL Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INVENSYS SENSOR SYSTEMS MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 0.25 W 0.25 W
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Voltage Tol-Max 5% 5%
Working Test Current 7.5 mA 7.5 mA
Base Number Matches 8 1
Package Description X-XUUC-N
Diode Element Material SILICON
JESD-30 Code X-XUUC-N
Package Body Material UNSPECIFIED
Package Shape UNSPECIFIED
Package Style UNCASED CHIP
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form NO LEAD
Terminal Position UPPER
Voltage Temp Coeff-Max 0.031 mV/°C

Compare RCH829-VIAL with alternatives