1N3492RE3
vs
1N3659R
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
DO-21, 1 PIN
|
O-MUPF-P1
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
LOW LEAKAGE CURRENT
|
|
Application |
SOFT RECOVERY POWER
|
|
Case Connection |
ANODE
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-208AA
|
|
JESD-30 Code |
O-MUPF-P1
|
|
Non-rep Pk Forward Current-Max |
400 A
|
400 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
|
Number of Terminals |
1
|
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
35 A
|
30 A
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
PRESS FIT
|
|
Rep Pk Reverse Voltage-Max |
100 V
|
50 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
UPPER
|
|
Base Number Matches |
1
|
5
|
Forward Voltage-Max (VF) |
|
1.4 V
|
|
|
|
Compare 1N3492RE3 with alternatives